891-8994/206-101 | WAGO

Connection cable, 1 m, plug, 4 pole straight to open end, 1.5 mm², 891-8994/206-101

Order No.: 45P7026
EAN: 4055143404013
MPN:
891-8994/206-101
Series: WINSTA MINI
891-8994/206-101 WAGO Pre-assembled Connector Systems Image 1
891-8994/206-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.566 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.566 €

Connecting line, 891-8994/206-101, WAGO

The WINSTA MINI Connecting line 4-pole provides the foundation for assembly of solid and fine-stranded conductors. Our pluggable installation connectors with spring pressure connection technology work without screw connections. They allow resource-efficient, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is very good for lights, for instance, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

A plug and a free end are provided. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with protection type IP20 from WAGO makes the installation of electrical components noticeably easier.

Features

  • Protection against mismating eliminates errors
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With A coding for a large number of applications
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 4 pole
Connection (2) open end
Cable length 1 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes