891-8994/206-602 | WAGO

Connection cable, 6 m, plug, 4 pole straight to open end, 1.5 mm², 891-8994/206-602

Order No.: 45P7037
EAN: 4055143404372
MPN:
891-8994/206-602
Series: WINSTA MINI
891-8994/206-602 WAGO Pre-assembled Connector Systems Image 1
891-8994/206-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7298 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.7298 €

Connecting line, 891-8994/206-602, WAGO

The WINSTA MINI Connecting line 4-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in seconds. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Standard mains applications for almost any domain of use can be realised with WINSTA MINI pluggable installation connectors with A coding. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for connections when very little room is available. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

A plug and a free end are available. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection type IP20 from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With A coding for use in many general mains applications
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 4 pole
Connection (2) open end
Cable length 6 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes