771-9985/217-601 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/217-601

Order No.: 45P4343
EAN: 4045454405007
MPN:
771-9985/217-601
Series: WINSTA MIDI
771-9985/217-601 WAGO Pre-assembled Connector Systems Image 1
771-9985/217-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.9963 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
39.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.9963 €

Connecting line, 771-9985/217-601, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility and customization for meeting all installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation expenses without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For lighting management
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 6 m
Coding I
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes