771-9985/217-501 | WAGO

Connection cable, 5 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/217-501

Order No.: 45P4341
EAN: 4045454404994
MPN:
771-9985/217-501
Series: WINSTA MIDI
771-9985/217-501 WAGO Pre-assembled Connector Systems Image 1
771-9985/217-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.4148 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.4148 €

Connecting line, 771-9985/217-501, WAGO

The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is also suitable for powerful loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility for meeting all installation requirements.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For intelligent, easy lighting installation
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 5 m
Coding I
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes