771-9985/217-102 | WAGO

Connection cable, 1 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/217-102

Order No.: 45P4334
EAN: 4050821149552
MPN:
771-9985/217-102
Series: WINSTA MIDI
771-9985/217-102 WAGO Pre-assembled Connector Systems Image 1
771-9985/217-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.1245 €

Connecting line, 771-9985/217-102, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • With I coding for use in the automation of buildings (lighting control)
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 1 m
Coding I
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes