771-9985/217-402 | WAGO

Connection cable, 4 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/217-402

Order No.: 45P4340
EAN: 4050821149583
MPN:
771-9985/217-402
Series: WINSTA MIDI
771-9985/217-402 WAGO Pre-assembled Connector Systems Image 1
771-9985/217-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.8571 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
29.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.8571 €

Connecting line, 771-9985/217-402, WAGO

This pluggable installation connector can be used for a current load of up to 20 A. As a result, it can also be used for high power loads. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility and customization for meeting various installation requirements.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • Simple circuits
  • With I coding for use in the automation of buildings (lighting control)
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 4 m
Coding I
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes