771-5001/171-000 | WAGO

Connection cable, 8 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/171-000

Order No.: 45P4259
EAN: 4055143261456
MPN:
771-5001/171-000
Series: WINSTA MIDI
771-5001/171-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/171-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2768 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.2768 €

Connecting line, 771-5001/171-000, WAGO

WINSTA MIDI Connecting line with mechanical coding and color coding of the pluggable installation connector ensures error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For lighting management
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 8 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes