771-5001/165-000 | WAGO

Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/165-000

Order No.: 45P4253
EAN: 4055143261180
MPN:
771-5001/165-000
Series: WINSTA MIDI
771-5001/165-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/165-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3986 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.3986 €

Connecting line, 771-5001/165-000, WAGO

The WINSTA MIDI Connecting line I coding supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation expenses without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • With I coding for lighting control (DALI standard)
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 2 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes