771-5001/168-000 | WAGO
Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/168-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/168-000, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility and customization for meeting an enormous variety of installation requirements.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With I coding for use in building automation (lighting control)
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |