771-5001/167-000 | WAGO
Connection cable, 4 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/167-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/167-000, WAGO
The WINSTA MIDI Connecting line supports fast, reliable installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation costs without compromising safety and quality: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- With I coding for use in building automation (lighting control)
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |