771-5001/170-000 | WAGO
Connection cable, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/170-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/170-000, WAGO
The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Thanks to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With I coding for lighting control (DALI standard)
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |