771-5001/166-000 | WAGO
Connection cable, 3 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/166-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/166-000, WAGO
The WINSTA MIDI Connecting line supports fast, reliable installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Now you can also lower installation expenses without compromising safety and quality: with fire class E eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With I coding for controlling light (DALI standard)
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |