771-5001/164-000 | WAGO
Connection cable, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/164-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/164-000, WAGO
The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product meets all the relevant safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With I coding for use in the automation of buildings (lighting control)
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |