771-5001/154-000 | WAGO
Connection cable, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/154-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/154-000, WAGO
The WINSTA MIDI Connecting line 5-pole allows assembly of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility for meeting various installation requirements.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Now you can also reduce installation expenses without compromising quality and safety: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- For intelligent, easy lighting installation
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |