771-5001/150-000 | WAGO
Connection cable, 3 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/150-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/150-000, WAGO
The WINSTA MIDI Connecting line I coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility and customization for meeting various installation requirements.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With I coding for controlling light (DALI standard)
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |