771-5001/151-000 | WAGO
Connection cable, 4 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/151-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/151-000, WAGO
The WINSTA MIDI Connecting line rated current 16 A allows assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site. Now you can also lower installation expenses without compromising safety and quality: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With I coding for use in building automation (lighting control)
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |