771-5001/152-000 | WAGO
Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/152-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/152-000, WAGO
The WINSTA MIDI Connecting line allows flexible, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the integrated test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- Simple circuits
- With I coding for controlling light (DALI standard)
- Flexible installation to save space
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |