771-5001/148-000 | WAGO
Connection cable, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/148-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/148-000, WAGO
The WINSTA MIDI Connecting line with protection against mismating allows assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- For intelligent, easy lighting installation
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |