771-5001/153-000 | WAGO
Connection cable, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/153-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/153-000, WAGO
The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization for meeting various installation requirements.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Now you can also reduce installation expenses without compromising safety and quality: with marking eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With I coding for controlling light (DALI standard)
- Flexible installation to save space
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |