771-5001/149-000 | WAGO
Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/149-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/149-000, WAGO
WINSTA MIDI Connecting line 5-pole for power and signal transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- With I coding for use in the automation of buildings (lighting control)
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |