721-316/031-000 | WAGO

Socket header, 16 pole, pitch 5 mm, angled, light gray, 721-316/031-000

Order No.: 44P2694
EAN: 4044918574624
MPN:
721-316/031-000
Series: MCS MIDI
721-316/031-000 WAGO PCB Connection Systems Image 1
721-316/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2562 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.26 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2562 €
10 pcs.
13.1138 €
50 pcs.
11.9357 €
100 pcs.
10.7457 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 721-316/031-000, Wago

Angled female connector with mounting flanges 16-pole Spacing 5 mm / 0.197 in 100 % mismating protected for surface mounting for screw or similar mounting types Mounting types light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes