721-304/008-000 | WAGO
Socket header, 4 pole, pitch 5 mm, angled, light gray, 721-304/008-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.6771 €
50 pcs.
3.3439 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 721-304/008-000, Wago
Angled female multipoint connector with locking lugs 4-pole Spacing 5 mm / 0.197 in 100 % mismating protected for surface mounting Sheet thickness 0.6x1.2 mm Fixing holes Ø 3.5 mm light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |