721-302/031-000 | WAGO

Socket header, 2 pole, pitch 5 mm, angled, light gray, 721-302/031-000

Order No.: 44P2666
EAN: 4044918573870
MPN:
721-302/031-000
Series: MCS MIDI
721-302/031-000 WAGO PCB Connection Systems Image 1
721-302/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4395 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.2491 €
50 pcs.
2.0468 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 721-302/031-000, Wago

Angled female connector with mounting flanges 2-pole Spacing 5 mm / 0.197 in 100 % mismating protected for surface mounting for screw or similar types of fastening Mounting types light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes