721-305/008-000 | WAGO

Socket header, 5 pole, pitch 5 mm, angled, light gray, 721-305/008-000

Order No.: 44P2671
EAN: 4044918576109
MPN:
721-305/008-000
Series: MCS MIDI
721-305/008-000 WAGO PCB Connection Systems Image 1
721-305/008-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9028 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.4982 €
50 pcs.
4.0936 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 721-305/008-000, Wago

Angled female connector with snap-in feet 5-pole Grid dimension 5 mm / 0.197 in 100 % mismating protected for surface mounting Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes