721-307/031-000 | WAGO
Socket header, 7 pole, pitch 5 mm, angled, light gray, 721-307/031-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8909 € *
Standard delivery time from the manufacturer is: 4 Weeks
Female header, 721-307/031-000, Wago
Angled female connector with mounting flanges 7-pole Spacing 5 mm / 0.197 in 100 % mismating protected for surface mounting for screw or similar mounting types Mounting types light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 7 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |