14910F0GJSX10503KA | Vishay
Cermet precision potentiometer, 50 kΩ, 1 W, linear, solder pin, 14910F0GJSX10503KA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.52 € *
Standard delivery time from the manufacturer is: 14 Weeks
Cermet potentiometer, 149-SXG 56 S 503 SP, Vishay
Characterized by a low temperature coefficient, the cermet element maintains its performance consistently across different temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet precision potentiometer | |
| ohmic resistance | 50 kΩ | |
| Power | 1 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 270 ° | |
| Mechanic rotary range | 300 ° | |
| axle diameter | 6.35 mm | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 12.7 mm | |
| Width | 12.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |