14910F0GJSX10502KA | Vishay

Cermet precision potentiometer, 5 kΩ, 1 W, linear, solder pin, 14910F0GJSX10502KA

Order No.: 67E8618
EAN: 4099879970824
MPN:
14910F0GJSX10502KA
Series: 149
14910F0GJSX10502KA Vishay Potentiometers Image 1
14910F0GJSX10502KA Vishay Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
16.9337 € *
Available: 77 pcs.
Total Price:
16.93 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9337 €
25 pcs.
14.8988 €
50 pcs.
14.3871 €
200 pcs.
13.5779 €
500 pcs.
13.0781 €
*incl. VAT plus shipping costs
Subject to prior sale

Cermet potentiometer, 149-SXG 56 S 502 SP, Vishay

Characterized by a low temperature coefficient, the cermet element maintains its performance consistently across different temperatures.

Technical specifications
Filter Property Value
Version cermet precision potentiometer
ohmic resistance 5 kΩ
Power 1 W
Assembly angled
Track Taper linear
Rotary range, electrical 270 °
Mechanic rotary range 300 °
axle diameter 6.35 mm
Connection solder pin
Contact distance RM 2.54
Length 12.7 mm
Width 12.7 mm
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin ES
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes