THN 20-4822WI | TRACO POWER
DC converter, 18-75 VDC, 20 W, 2 outputs, ±12 VDC, 89 % efficiency, THN 20-4822WI
NCNR (non cancelable / non returnable)
DC converters, type Traco THN 20-..WI.
20 W converter with 4 : 1 extended-range inputs, sustained short-circuit resistant, shielded metal package with insulated base plate, external ON/OFF, input filter to EN 55022 class A. Input voltage fluctuation on single/dual models: ±0.2/0.5 %. Load fluctuation on single/dual output: ±0.2/±1.0 %. Residual ripple: 5.0 V/other models: 75/100 mVpp. Operating temperatures: –40 to +75 °C (85 °C with heatsink. Insulation voltage I/O: 1500 VDC. MTBF: 550000 h at +25 °C.
Input voltage 18 to 75 VDC.
Technical attributes (type, output voltage/output current, efficiency): THN 20-4822WI, 2 x OUT, ±12 VDC/0.833 A, 89 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 833 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 20 W | |
| efficiency | 89 % | |
| Design | DIP6 | |
| Isolation voltage | 1.5 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 9.9 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |