THN 20-4811WI-A1 | TRACO POWER
DC converter, 18-75 VDC, 20 W, 1 output, 5 VDC, 89 % efficiency, THN 20-4811WI-A1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.6329 € *
Available in 7 Days: 240 pcs. - if ordered today
Total Price:
54.63 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6329 €
10 pcs.
49.1589 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 20 W | |
| efficiency | 89 % | |
| Design | DIP6 | |
| Isolation voltage | 1.5 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 9.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |