THN 20-2411WI | TRACO POWER

DC converter, 9-36 VDC, 20 W, 1 output, 5 VDC, 89 % efficiency, THN 20-2411WI

Order No.: 26K3040
EAN: 7613441026046
MPN:
THN 20-2411WI
Series: THN 20WI
THN 20-2411WI TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.5623 € *
Available: 10 pcs.
Total Price:
52.56 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5623 €
10 pcs.
47.3144 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco THN 20-..WI.

20 W converter with 4 : 1 extended-range inputs, sustained short-circuit resistant, shielded metal package with insulated base plate, external ON/OFF, input filter to EN 55022 class A. Input voltage fluctuation on single/dual models: ±0.2/0.5 %. Load fluctuation on single/dual output: ±0.2/±1.0 %. Residual ripple: 5.0 V/other models: 75/100 mVpp. Operating temperatures: –40 to +75 °C (85 °C with heatsink. Insulation voltage I/O: 1500 VDC. MTBF: 550000 h at +25 °C.

Input voltage 9.0 to 36 VDC.

Technical attributes (type, output voltage/output current, efficiency): THN 20-2411WI, 1 x OUT, 5.0 VDC/4.0 A, 89 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 4 A
Output voltage DC 5 VDC
Input voltage AC 9-36 VDC
Power 20 W
efficiency 89 %
Design DIP6
Isolation voltage 1.6 kV
Length 25.4 mm
Width 25.4 mm
Height 9.9 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes