THD 15-4811WIN | TRACO POWER
DC converter, 18-75 VDC, 15 W, 1 output, 5.1 VDC, 89 % efficiency, THD 15-4811WIN
NCNR (non cancelable / non returnable)
DC converters, type Traco THD 15WIN.
15 W converter in DIL-24 package with 4 : 1 extended-range inputs. High performance density. Features: input filter to EN 55022 (class A), shielded metal package with insulated base plate, industrial standard pinning, no burden required. Input voltage fluctuation: 0.2/0.5 % (single/dual modules). Load fluctuation at single/dual outputs: 0.5 %/1.0 %. Residual ripple: 60 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: min. 410000 h/+25 °C.
Input voltage range from 18 to 75 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): THD 15-4811WIN, 1 x OUT, 5.1 VDC, 3000 mA, 89 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 5.1 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 15 W | |
| efficiency | 89 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |