THD 15-2411WIN | TRACO POWER
DC converter, 9-36 VDC, 15 W, 1 output, 5.1 VDC, 90 % efficiency, THD 15-2411WIN
NCNR (non cancelable / non returnable)
DC/DC Converter, THD 15-2411WIN, TRACO POWER
The THD 15WIN models provides 15 Watt output power out of a very compact shielded metal case that occupies only 1 inch² of board space. This converter work with a high efficiency over the full load range and draw a very low input current at no load conditions. All models have a wide 4:1 input voltage range and a precisely regulated output voltage. Typical applications for ths converter are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
Features
- Shielded metal case with isolated Baseplate
- Very high efficiency up to 90%
- Ultra wide 4:1 input ranges
- No minimum load required
- Remote On/Off control
- Industry standard pinout
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3000 mA | |
| Output voltage DC | 5.1 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 15 W | |
| efficiency | 90 % | |
| Design | DIP24 | |
| Isolation voltage | 1.6 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |