THD 12-4811WI | TRACO POWER
DC converter, 18-75 VDC, 12 W, 1 output, 5.1 VDC, 85 % efficiency, THD 12-4811WI
NCNR (non cancelable / non returnable)
DC converters, type Traco THD 12WI.
12 W converter with 4 : 1 extended-range inputs in DIL-24 metal package, sustained short circuit-proof, low-voltage cut-off, external On/Off, industrial standard pinning. Input voltage fluctuation: ±0.2 %. Load fluctuation on single/dual output: ±0.5/±1.0 %. Residual ripple: 85 mVpp. I/O insulation voltage: 1500 VDC. Efficiency: 85 %. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage/output current): THD 12-4811WI, 18 - 75 VDC, 1 x OUT, 5.1 VDC/2.4 A
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.4 A | |
| Output voltage DC | 5.1 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 12 W | |
| efficiency | 85 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |