2213580-1 | TE Connectivity
LED connector, socket poke-in Z50 LOW PROFILE 1924
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Available in 12 Days: 3,629 pcs. - if ordered today
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5347 €
25 pcs.
2.3562 €
50 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
LED holder,, 2213580-1, TE Connectivity
No Thermal Protection, Not Dimmable, Not Programmable, 300 VDC, Poke-In, Wire-to-Component, 2 Position, LED Holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Connection | Poke-In connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage (DC) | 300 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |