2213254-1 | TE Connectivity
LED connector, 1 pole, Poke-In connection, 300 V, 5 A, 2213254-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6180 €
50 pcs.
2.4395 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
LED holder,, 2213254-1, TE Connectivity
Does Not Enable Zhaga Compatibility, Not Optic Compatible, 300 VDC, Poke-In, Wire-to-Board, 1 Position, LED Holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Connection | Poke-In connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage (DC) | 300 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |