2213254-2 | TE Connectivity

LED connector, 1 pole, Poke-In connection, 300 V, 5 A, 2213254-2

Order No.: 72P4879
MPN:
2213254-2
LUMAWISE LED HOLDER Z50 STD PROFILE 1919
Series: LUMAWISE
2213254-2 TE Connectivity LED Connectors Image 1
2213254-2 TE Connectivity LED Connectors Image 2
2213254-2 TE Connectivity LED Connectors Image 3
2213254-2 TE Connectivity LED Connectors Image 4
2213254-2 TE Connectivity LED Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2368 € *
Available in 12 Days: 2,100 pcs. - if ordered today
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.9988 €
50 pcs.
2.7846 €
100 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale

LED holder,, 2213254-2, TE Connectivity

Enables Zhaga Compatibility, Optic Compatible, 300 VDC, Poke-In, Wire-to-Board, 1 Position, Wire & Cable, LED Holders.

Technical specifications
Filter Property Value
Pin number 1 pole
Connection Poke-In connection
Orientation straight
contact surface silver-plated
Rated voltage (DC) 300 V
Rated current 5 A
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes