2213407-2 | TE Connectivity
LED connector, 1 pole, Poke-In connection, 300 V, 5 A, 2213407-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Available in 12 Days: 1,061 pcs. - if ordered today
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7489 €
50 pcs.
2.5704 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale
LED holder,, 2213407-2, TE Connectivity
Enables Zhaga Compatibility, Optic Compatible, 300 VDC, Poke-In, Wire-to-Board, 1 Position, Wire & Cable, LED Holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Connection | Poke-In connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage (DC) | 300 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |