2213130-2 | TE Connectivity

LED connector, 1 pole, Poke-In connection, 300 V, 5 A, 2213130-2

Order No.: 72P4880
MPN:
2213130-2
LUMAWISE LED HOLDER Z50 STD PROFILE 2024
Series: LUMAWISE
2213130-2 TE Connectivity LED Connectors Image 1
2213130-2 TE Connectivity LED Connectors Image 2
2213130-2 TE Connectivity LED Connectors Image 3
2213130-2 TE Connectivity LED Connectors Image 4
2213130-2 TE Connectivity LED Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9750 € *
Available in 12 Days: 40,175 pcs. - if ordered today
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7489 €
50 pcs.
2.5704 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

LED holder,, 2213130-2, TE Connectivity

Enables Zhaga Compatibility, Optic Compatible, 300 VDC, Poke-In, Wire-to-Board, 1 Position, Wire & Cable, LED Holders.

Technical specifications
Filter Property Value
Pin number 1 pole
Connection Poke-In connection
Orientation straight
contact surface silver-plated
Rated voltage (DC) 300 V
Rated current 5 A
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes