710978-1 | TE Connectivity
Uninsulated tube cable lug, 4.0 mm², AWG 11, 5 mm, metal, 710978-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7846 €
25 pcs.
2.5942 €
50 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 710978-1, TE Connectivity
Crimp, ≤ 1 kV, Copper, Hexagonal or Indent Crimping, Copper, Indoor / Outdoor, 11 - 11 AWG/kcmil Conductor, SIMEL XCT, Compression Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 11 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |