710026-5 | TE Connectivity
Uninsulated tube cable lug, 25 mm², AWG 3, 8.3 mm, metal, 710026-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Available in 12 Days: 50 pcs. - if ordered today
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.3554 €
50 pcs.
4.0698 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 710026-5, TE Connectivity
Crimp, ≤ 1 kV, Copper, Hexagonal or Indent Crimping, Copper, Indoor / Outdoor, 3 - 3 AWG/kcmil Conductor, SIMEL XCT, Compression Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 25 mm² | |
| AWG cross-section | AWG 3 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 8.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |