710028-3 | TE Connectivity
Uninsulated tube cable lug, 70 mm², AWG 2/0, 10.3 mm, metal, 710028-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4851 € *
Available in 12 Days: 70 pcs. - if ordered today
Cable lug, 710028-3, TE Connectivity
Crimp, ≤ 1 kV, Copper, Hexagonal or Indent Crimping, Copper, Indoor / Outdoor, SIMEL XCT, Compression Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 70 mm² | |
| AWG cross-section | AWG 2/0 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |