709819-5 | TE Connectivity

Uninsulated tube cable lug, 95 mm², AWG 3/0 to 4/0, 12.8 mm, metal, 709819-5

Order No.: 60F292
MPN:
709819-5
Series: SIMEL
709819-5 TE Connectivity Cable Lugs Image 1
709819-5 TE Connectivity Cable Lugs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6037 € *
Available in 12 Days: 33 pcs. - if ordered today
Total Price:
172.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
8.6037 €

Cable lug, 709819-5, TE Connectivity

Crimp, ≤ 1 kV, Copper, Hexagonal or Indent Crimping, Copper, Indoor / Outdoor, SIMEL XCT, Compression Connectors.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 95 mm²
AWG cross-section AWG 3/0 to 4/0
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 12.8 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes