710031-2 | TE Connectivity
Uninsulated tube cable lug, 10 mm², AWG 7, 5 mm, metal, 710031-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2011 €
50 pcs.
2.9750 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 710031-2, TE Connectivity
Crimp, ≤ 1 kV, Copper, Hexagonal or Indent Crimping, Copper, Indoor / Outdoor, 7 - 7 AWG/kcmil Conductor, SIMEL XCT, Compression Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 7 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |