710030-3 | TE Connectivity

Uninsulated tube cable lug, 16 mm², AWG 5, 6 mm, metal, 710030-3

Order No.: 60F274
MPN:
710030-3
Series: SIMEL
710030-3 TE Connectivity Cable Lugs Image 1
710030-3 TE Connectivity Cable Lugs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2487 €
25 pcs.
3.0345 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 710030-3, TE Connectivity

Crimp, ≤ 1 kV, Copper, Hexagonal or Indent Crimping, Copper, Indoor / Outdoor, 5 - 5 AWG/kcmil Conductor, SIMEL XCT, Compression Connectors.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 16 mm²
AWG cross-section AWG 5
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 6 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No