710027-2 | TE Connectivity

Uninsulated tube cable lug, 34 mm², AWG 2, 8.3 mm, metal, 710027-2

Order No.: 60F280
MPN:
710027-2
Series: SIMEL
710027-2 TE Connectivity Cable Lugs Image 1
710027-2 TE Connectivity Cable Lugs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.5101 €
25 pcs.
4.2007 €
50 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 710027-2, TE Connectivity

Crimp, ≤ 1 kV, Copper, Hexagonal or Indent Crimping, Copper, Indoor / Outdoor, 2 - 2 AWG/kcmil Conductor, SIMEL XCT, Compression Connectors.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 34 mm²
AWG cross-section AWG 2
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 8.3 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No