710026-3 | TE Connectivity

Uninsulated tube cable lug, 25 mm², AWG 3, 6 mm, metal, 710026-3

Order No.: 60F276
MPN:
710026-3
Series: SIMEL
710026-3 TE Connectivity Cable Lugs Image 1
710026-3 TE Connectivity Cable Lugs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6648 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.3316 €
25 pcs.
4.0460 €
50 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 710026-3, TE Connectivity

Crimp, ≤ 1 kV, Copper, Hexagonal or Indent Crimping, Copper, Indoor / Outdoor, 3 - 3 AWG/kcmil Conductor, SIMEL XCT, Compression Connectors.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 25 mm²
AWG cross-section AWG 3
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 6 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No