710025-5 | TE Connectivity

Uninsulated tube cable lug, 50 mm², AWG 1/0, 10.3 mm, metal, 710025-5

Order No.: 60F283
MPN:
710025-5
Series: SIMEL
710025-5 TE Connectivity Cable Lugs Image 1
710025-5 TE Connectivity Cable Lugs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5093 € *
Available in 12 Days: 50 pcs. - if ordered today
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
5 pcs.
6.1761 €
10 pcs.
5.7715 €
25 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 710025-5, TE Connectivity

Crimp, ≤ 1 kV, Copper, Hexagonal or Indent Crimping, Copper, Indoor / Outdoor, SIMEL XCT, Compression Connectors.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 50 mm²
AWG cross-section AWG 1/0
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 10.3 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No