710025-3 | TE Connectivity
Uninsulated tube cable lug, 50 mm², AWG 1/0, 6 mm, metal, 710025-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2471 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
5 pcs.
6.8782 €
10 pcs.
6.4260 €
25 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 710025-3, TE Connectivity
Crimp, ≤ 1 kV, Copper, Hexagonal or Indent Crimping, Copper, Indoor / Outdoor, SIMEL XCT, Compression Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 50 mm² | |
| AWG cross-section | AWG 1/0 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |