ATB3225-75032CT-T001 | TDK

Balun transformer, 3:2, 700 mΩ, ATB3225-75032CT-T001

Order No.: 06N8803
EAN: 4099889048612
MPN:
ATB3225-75032CT-T001
Series: ATB series
ATB3225-75032CT-T001 TDK Coupled Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
975.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9758 €
Technical specifications
Filter Property Value
Product type balun transformer
Winding ratio 3:2
Design SMD
min. frequency 5 MHz
max. frequency 100 MHz
DC resistance 700 mΩ
Length 3.2 mm
Width 2.5 mm
Height 2.3 mm
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85043129
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes