ATB3225-75011CT-T001 | TDK
Balun transformer, 1:1, 700 mΩ, ATB3225-75011CT-T001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | balun transformer | |
| Winding ratio | 1:1 | |
| Design | SMD | |
| min. frequency | 5 MHz | |
| max. frequency | 200 MHz | |
| DC resistance | 700 mΩ | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2.3 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |